282-107 | WAGO
2-wire protective earth terminal, spring-clamp connection, 0.2-6.0 mm², 1 pole, 41 A, 8 kV, yellow/green, 282-107
Unit Price (€ / pc.)
4.3435 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.9032 €
100 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground terminal block, 282-107, WAGO
2-conductor ground terminal block, 6 mm², lateral marker slots, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 6,00 mm², green-yellow.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire protective earth terminal | |
AWG cross-section | AWG 24 to 10 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 6 mm | |
Colour | yellow/green | |
Height | 46.5 mm | |
Length | 37 mm | |
Cable cross-section | 0.2-6.0 mm² | |
Rated current | 41 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |