283-101 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.2-16 mm², 1 pole, 76 A, 8 kV, gray, 283-101
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.5466 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through terminal block, 283-101, WAGO
2-conductor through terminal block, 16 mm², lateral marker slots, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 16,00 mm², gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire feed-through terminal | |
AWG cross-section | AWG 24 to 6 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 12 mm | |
Colour | gray | |
Height | 58 mm | |
Length | 45.4 mm | |
Cable cross-section | 0.2-16 mm² | |
Rated current | 76 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |