250-202 | WAGO
PCB terminal, 2 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, gray, 250-202
Unit Price (€ / pc.)
0.4760 € *
Available: 55 pcs.
Leadtime: 2 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal strip, Type Wago
Single-wire terminal block for PCBs, with pusher, 1 solder pin/pole, staggered, push-wire termination, angled wiring; Color: gray. Certifications: UL, CSA, CCA u. a.
With 3.5 mm grid.
For single-wire and fine-wire conductors with cross-sections from 0.5 to 1.5 mm², Rated voltage to EN (degree of soiling): 400 V (2). Rated current: 2.0 A.
Type: 250–202, 2–pole
Technical specifications
Connection | push-in cage clamp | |
AWG cross-section | AWG 24-16 | |
Width | 8.5 mm | |
Colour | gray | |
Height | 16.7 mm | |
Contact distance | RM 5/3.5 | |
Cable cross-section | 0.2-1.5 mm² | |
Rated voltage | 320 V | |
Rated current | 8 A | |
Pin number | 2 pole | |
Grid | 3.5 mm | |
Depth | 12 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |