RC2512JK-07680RL | Yageo
Resistor, thick film, SMD 2512 (6330), 680 Ω, 1 W, ±5 %, RC2512JK-07680RL
Unit Price (€ / pc.)
0.1154 € *
Available: 3,534 pcs.
Available in 4 Days: 8,000 pcs.
Leadtime: 1 Week **
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1154 €
250 pcs.
0.0857 €
1500 pcs.
0.0678 €
5000 pcs.
0.0559 €
10000 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.
Technical specifications
ohmic resistance | 680 Ω | |
Design | SMD 2512 (6330) | |
Width | 3 mm | |
Height | 0.55 mm | |
Length | 6.35 mm | |
Power | 1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |