ZAPP18! | Waldmann

Waldmann Zapp18! UVC Air Sterilizer

Order No.: 07L4018
EAN: 4013330100605
MPN:
ZAPP18!
114423000-00809051
Waldmann
ZAPP18! Waldmann Air Purifiers
Image may differ
Unit Price (€ / pc.)
882.6706 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
882.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
882.6706 €

UVC Air Sterilizer, ZAPP18, Waldmann

The light weapon against all viruses and fungi, ZAPP18 is a light with ultra-short wave-lengths damages the genetic material of microorganisms, which die at lightning speed. That is why it has been using UV-C in medical technology for decades.

The ZAPP! Air steriliser uses UV-C to inactivate aerosol particles in the air, including Coronavirus.

Technical specifications
Version Air purifier
Noise level 25 dB
Weight 2 kg
Height 140 mm
Power 25 W
Operating hours 8000
Air flow rate 14 m³/h
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes