4-985 | Bernstein
Torque adapter, 2 Nm, 1/4 inch, L 39 mm, 21 g, 4-985
Order No.: 07L3322
EAN: 4250838528405
MPN:
4-985
Unit Price (€ / pc.)
29.6667 € *
Available: 0 pcs.
Available in 5 Days: 113 pcs.
Leadtime: 1 Week **
Total Price:
29.67 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6667 €
5 pcs.
26.7274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque adapter, 4-985, Bernstein
Torque adapter 2.0 Nm for 1/4" (6.35 mm) bits.
Technical specifications
Version | torque adapter | |
Torque range | 2 Nm | |
Accuracy | ±10 % | |
Weight | 21 g | |
Size | 1/4 inch | |
Length | 39 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82060000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |