4-980-G | Bernstein

Torque adapter kit, 0.6-3 Nm, 1/4 inch, L 91 mm, 198 g, 4-980-G

Order No.: 07L3316
EAN: 4250838528382
MPN:
4-980-G
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
150.2970 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
150.30 € *
Price list
Quantity
Price per unit*
1 pcs.
150.2970 €
3 pcs.
135.2316 €
*incl. VAT plus shipping costs
**Subject to prior sale

Torque adapter set, 4-980-G, Bernstein

Torque adapter set 0.6 - 3.0 Nm for 1/4" (6.35 mm) bits. 6 Torque adapters Ø 12 mm, 1 Screwdriver handle blade Ø 10.0 mm.

Technical specifications
Version torque adapter kit
Torque range 0.6-3 Nm
Accuracy ±10 %
Weight 198 g
Size 1/4 inch
Length 91 mm
Logistics
Country of origin TW
Customs tariff number 82060000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Weight
Version
Length
Torque range
Accuracy
Size
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Version
Length
Torque range
Accuracy
Size
Torque adapter kit, 0.6-3 Nm, 1/4 inch, L 91 mm, 198 g, 4-980-G
Order No.:
 07L3316
Manufacturer:
 Bernstein
Manufacturer SKU:
 4-980-G
Available: 0 pcs. Available in 5 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 150.30 € *
1 pcs.
150.2970 €
3 pcs.
135.2316 €
198 g
torque adapter kit
91 mm
0.6-3 Nm
±10 %
1/4 inch
Torque adapter kit, 0.6-3 Nm, 1/4 inch, L 91 mm, 141 g, 4-980-KSB
Order No.:
 07L3317
Manufacturer:
 Bernstein
Manufacturer SKU:
 4-980-KSB
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 141.48 € *
1 pcs.
141.4791 €
3 pcs.
127.2586 €
141 g
torque adapter kit
91 mm
0.6-3 Nm
±10 %
1/4 inch