9-252 | Bernstein

9-252, jaw head

Order No.: 07L3280
EAN: 4099891430955
MPN:
9-252
Series: SPANNFIX
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
106.1599 € *
Available: 1 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 1 Week **
Total Price:
106.16 € *
Price list
Quantity
Price per unit*
1 pcs.
106.1599 €
3 pcs.
102.9826 €
10 pcs.
99.4483 €
25 pcs.
96.7946 €
100 pcs.
92.5344 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding jaw heads, type 9-252.

Clamping force: 150 kp.

Clamping width: 70 mm.

Jaw width: 50 mm.

Technical specifications
Version Jaw head
Jaw width 50 mm
Material die-cast aluminum
Span Width 70 mm
Logistics
Country of origin DE
Customs tariff number 82057000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 07L3278

Manufacturer SKU:

 9-262

 

Available: 0 pcs. Available in 5 Days: 10 pcs. Leadtime: 1 Week **
128.12 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.1154 €
5 pcs.
115.3586 €
Universal-Spannplatte
Image may differ

Order No.:

 02L6534

Manufacturer SKU:

 9-254

 

Available: 0 pcs. Available in 5 Days: 80 pcs. Leadtime: 1 Week **
29.80 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.7976 €
5 pcs.
26.8464 €
9-255, angle adapter
Image may differ

Order No.:

 07L3284

Manufacturer SKU:

 9-255

 

Available: 0 pcs. Leadtime: 2 Weeks **
23.98 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.9785 €
Variations
Material
ESD protection
Version
Span Width
Jaw width
Size
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
ESD protection
Version
Span Width
Jaw width
Size
9-252, jaw head
Order No.:
 07L3280
Manufacturer:
 Bernstein
Manufacturer SKU:
 9-252
Available: 1 pcs. Available in 5 Days: 75 pcs. Leadtime: 1 Week **
Total Price: 106.16 € *
1 pcs.
106.1599 €
3 pcs.
102.9826 €
10 pcs.
99.4483 €
25 pcs.
96.7946 €
100 pcs.
92.5344 €
die-cast aluminum
Jaw head
70 mm
50 mm
ESD vise, 9-252 ESD
Order No.:
 07L3302
Manufacturer:
 Bernstein
Manufacturer SKU:
 9-252 ESD
Available: 0 pcs. Leadtime: On Request **
Total Price: 118.68 € *
1 pcs.
118.6787 €
5 pcs.
106.7787 €
die-cast aluminum
Yes
Jaw head
70 mm
50 mm