9-291 | Bernstein
Vice Base SPANNFIX 4.0
Unit Price (€ / pc.)
167.0641 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 1 Week **
SPANNFIX 4.0 THE NEXT GENERATION Featuring a jaw width of 100 mm, the SPANNFIX 4.0 is the largest ball-joint vice on the market and will win you over with its clamp pins, interchangeable jaws, centering lug and fantastic ball clamping force. The ball joint allows the head of the Spannfix to be turned 360° and tilted up to 90°. Work can be performed at every angle imaginable. Different shapes no longer present a problem. It doesn‘t matter if the workpiece is round or angular, the user can clamp anything. The four tensioning studs suit the product in shape and size. They can be rotated about their axes and firmly grip any object. The centering lug allows for vertical work. The workpiece can be held level and worked on. In addition to the clamping studs, the Spannfix features a profiled steel jaw that was designed as a reversible jaw and can be replaced. It has a smooth side as well as a side with a stepped edge and two vertical notches that prevent rods and bolts from sliding. An integrated ruler offers the possibility to read the clamping depth directly on the vice. That way you can get the most out of the 105 mm clamping width. The innovative base including table clamp enables the SPANNFIX to be mounted to straight table edges of up to 80 mm, and even to the table corner itself – the optimal position to use the Spannfix 4.0‘s entire working radius of 330 mm.
Technical specifications
Version | vise | |
Jaw width | 100 mm | |
Material | die-cast aluminum | |
Span Width | 105 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |