9-205 | Bernstein

Bernstein 9-205 Spannfix vise with fastening clamp

Order No.: 07L3270
EAN: 4099891430917
MPN:
9-205
Series: SPANNFIX
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
153.51 € *
Available: 0 pcs.
Next delivery: 7 pcs. on 2024-05-02
Leadtime: 2 Weeks **
Total Price:
153.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.51 €

Vise, type Bernstein Spannfix 9-205

With ball joint and locking lever. The work piece can be adjusted to suit any working position. With tabletop screw clamp (tabletop thickness: max. 80 mm). Special plastic jaws with a width of 50 mm.

Clamping pressure: 1470 N

Clamping width: 70 mm

Clamping depth: 38 mm

Technical specifications
Version vise
Jaw width 50 mm
ESD protection No
Material die-cast aluminum
Span Width 70 mm
Logistics
Country of origin DE
Customs tariff number 82057000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Material
Version
ESD protection
Span Width
Jaw width
Size
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
ESD protection
Span Width
Jaw width
Size
ESD vise, 9-205 ESD
Order No.:
 07L3301
Manufacturer:
 Bernstein
Manufacturer SKU:
 9-205 ESD
Available: 6 pcs. Leadtime: On Request **
Total Price: 165.41 € *
1 pcs.
165.41 €
die-cast aluminum
vise
Yes
70 mm
50 mm
Bernstein 9-205 Spannfix vise with fastening clamp
Order No.:
 07L3270
Manufacturer:
 Bernstein
Manufacturer SKU:
 9-205
Available: 0 pcs. Leadtime: 2 Weeks ** Next delivery: 7 pcs. on 2024-05-02
Total Price: 153.51 € *
1 pcs.
153.51 €
die-cast aluminum
vise
No
70 mm
50 mm