1-909 | Bernstein

1-909, repair mirror

Order No.: 07L275
EAN: 4250838501361
MPN:
1-909
4250838501361
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
18.2665 € *
Available: 0 pcs.
Available in 5 Days: 370 pcs.
Leadtime: 1 Week **
Total Price:
18.27 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2665 €
5 pcs.
16.5410 €
*incl. VAT plus shipping costs
**Subject to prior sale

Repair mirror, type Bernstein 1-909.

Insulated, made of amber resin, general-purpose version, with handle extension. Hollow mirror with 23 mm diameter, magnifying.

Length: 145/260 mm.

Weight: 9.0 g.

Technical specifications
Version repair mirror
diameter 23 mm
Weight 9 g
Length 260 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes