50000110.02 | Martor

Safety cutters, BW 16 mm, L 143 mm, 50000110.02

Order No.: 07L1515
EAN: 4002632800818
MPN:
50000110.02
SECUNORM 500
Series: SECUNORM
Martor
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
14.3157 € *
Available: 27 pcs.
Leadtime: 1 Week **
Total Price:
14.32 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3157 €
10 pcs.
12.6021 €
50 pcs.
11.7453 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety knife, 50000110, Martor

SECUNORM 500 (NR. 50000110) The safety knife. With rounded trapezoidal blade. More than 40 years ago, the SECUNORM PROFI set standards in safety, robustness and ergonomics. Its successor has added another one on top. For example, the newly designed aluminum handle stands for significantly better handling and more comfortable working. Just think of the new slider, which you can operate flexibly from both sides. Or the blade change that is now child's play. When cutting, the proven automatic blade retraction protects you from cutting injuries. Ergonomic handle: "Ergonomics" can be felt everywhere on the SECUNORM 500. For example, with the new handle shape that fits perfectly in your hand. Or about the details, such as the pleasantly rounded blade end or the non-slip soft-grip on the slider.

Features

  • For high cutting frequencies
  • Ergonomic handle for left- and right-handed users
  • Very abrasion resistant thanks to the aluminum
  • Automatic blade retraction
  • GS-certified for tested safety
Technical specifications
Version Safety knife
Weight 72.5 g
Handle Material aluminum
Blade width 16 mm
Length 143 mm
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Length
Blade width
Handle Material
Weight
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Blade width
Handle Material
Weight
Safety cutters, BW 16 mm, L 143 mm, 50000110.02
Order No.:
 07L1515
Manufacturer:
 Martor
Manufacturer SKU:
 50000110.02
Available: 27 pcs. Leadtime: 1 Week **
Total Price: 14.32 € *
1 pcs.
14.3157 €
10 pcs.
12.6021 €
50 pcs.
11.7453 €
Safety knife
143 mm
16 mm
aluminum
72.5 g
Safety cutters, BW 16 mm, L 143 mm, 50000910.02
Order No.:
 07L1521
Manufacturer:
 Martor
Manufacturer SKU:
 50000910.02
Available: 13 pcs. Leadtime: 1 Week **
Total Price: 14.86 € *
1 pcs.
14.8631 €
10 pcs.
13.0900 €
50 pcs.
12.1975 €
Safety knife
143 mm
16 mm
aluminum
72.5 g
Safety cutters, BW 16 mm, L 143 mm, 50000210.02
Order No.:
 07L1516
Manufacturer:
 Martor
Manufacturer SKU:
 50000210.02
Available: 12 pcs. Leadtime: 1 Week **
Total Price: 14.32 € *
1 pcs.
14.3157 €
10 pcs.
12.6021 €
50 pcs.
11.7453 €
150 pcs.
11.2217 €
Safety knife
143 mm
16 mm
aluminum
72.5 g
Safety cutters, BW 16 mm, L 143 mm, 50000310.02
Order No.:
 07L1517
Manufacturer:
 Martor
Manufacturer SKU:
 50000310.02
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 14.32 € *
1 pcs.
14.3157 €
5 pcs.
13.6017 €
Safety knife
143 mm
16 mm
aluminum
72.5 g
Safety cutters, BW 16 mm, L 143 mm, 50000410.02
Order No.:
 07L1518
Manufacturer:
 Martor
Manufacturer SKU:
 50000410.02
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 14.20 € *
1 pcs.
14.1967 €
10 pcs.
12.4950 €
50 pcs.
11.6501 €
Safety knife
143 mm
16 mm
aluminum
72.5 g
Safety cutters, BW 16 mm, L 143 mm, 50000510.02
Order No.:
 07L1519
Manufacturer:
 Martor
Manufacturer SKU:
 50000510.02
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 14.22 € *
1 pcs.
14.2205 €
5 pcs.
13.5065 €
10 pcs.
12.8520 €
50 pcs.
11.8405 €
Safety knife
143 mm
16 mm
aluminum
72.5 g
Safety cutters, BW 16 mm, L 143 mm, 50001010.02
Order No.:
 07L1522
Manufacturer:
 Martor
Manufacturer SKU:
 50001010.02
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 14.74 € *
1 pcs.
14.7441 €
5 pcs.
14.0063 €
Safety knife
143 mm
16 mm
aluminum
72.5 g
Safety cutters, BW 16 mm, L 143 mm, 50000610.02
Order No.:
 07L1520
Manufacturer:
 Martor
Manufacturer SKU:
 50000610.02
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 14.20 € *
1 pcs.
14.1967 €
5 pcs.
13.4946 €
Safety knife
143 mm
16 mm
aluminum
72.5 g