30000410 | Martor

Safety cutters, BW 16 mm, L 143 mm, 30000410

Order No.: 07L1305
EAN: 4099891374945
MPN:
30000410
SECUNORM 300
Series: SECUNORM
Martor
default L
Image may differ
Unit Price (€ / pc.)
10.1983 € *
Available: 0 pcs.
Next delivery: 18 pcs. on 2024-04-30
Leadtime: 1 Week **
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1983 €
10 pcs.
8.9726 €
50 pcs.
8.3657 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surprisingly light, convincingly good. With a trapezoidal blade.

The SECUNORM 300 is the "little brother" of the SECUNORM 500 - and the logical further development of the SECUNORM PROFI LIGHT. It retains its pleasant lightness, as well as the proven automatic blade retraction. You will experience many other things with the SECUNORM 300 all-round knife in its optimised form. For example, the particularly ergonomic design, the increased cutting depth, the new Soft-Grip and the extremely user-friendly blade change.

Technical specifications
Version safety cutters
Weight 52 g
Handle Material plastic
Blade width 16 mm
Length 143 mm
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory