2-620 | Bernstein
Extraction tool for PLCCs AZW-PLCC, 100 mm, 22 g, 2-620
Order No.: 07L1172
EAN: 4099891379902
MPN:
2-620
Unit Price (€ / pc.)
10.7933 € *
Available: 0 pcs.
Available in 5 Days: 612 pcs.
Leadtime: 1 Week **
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
10 pcs.
9.4962 €
50 pcs.
8.8417 €
150 pcs.
8.4609 €
500 pcs.
8.0325 €
*incl. VAT plus shipping costs
**Subject to prior sale
PLCC extractor, type AZW-PLCC.
For extracting chips of any manufacturer and within JEDEC specification. For all PLCC socket sizes, from 20 to 124 poles.
The sturdy tool works tilt-free and reliably, and thus avoids damage to the chip or socket when extracting the PLCCs. Type AZE is equipped with a return spring.
Technical specifications
Version | Extraction tool | |
Suitable for | PLCCs AZW-PLCC | |
Weight | 22 g | |
Length | 100 mm | |
Material | plastic |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |