2-601-13 | Bernstein

ESD IC tweezers, uninsulated, steel, 125 mm, 2-601-13

Order No.: 07L103
EAN: 4099891367770
MPN:
2-601-13
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Available: 1 pcs.
Available in 5 Days: 121 pcs.
Leadtime: 1 Week **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
5 pcs.
10.6505 €
10 pcs.
9.6390 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC tweezer with ESD coating, type Bernstein 2-601-13.

For gripping, inserting and extracting ICs.

Length: 125 mm.

Technical specifications
Anti-magnetic No
Version IC tweezers
Resistant to Acids
Chemicla resistant No
ESD protection Yes
Isolated No
Length 125 mm
Material steel
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
Anti-magnetic
Isolated
UV-resistant
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Anti-magnetic
Isolated
UV-resistant
ESD protection
ESD IC tweezers, uninsulated, steel, 125 mm, 2-601-13
Order No.:
 07L103
Manufacturer:
 Bernstein
Manufacturer SKU:
 2-601-13
Available: 1 pcs. Available in 5 Days: 121 pcs. Leadtime: 1 Week **
Total Price: 11.84 € *
1 pcs.
11.8405 €
5 pcs.
10.6505 €
10 pcs.
9.6390 €
steel
IC tweezers
125 mm
No
No
No
Yes
ESD IC tweezers, uninsulated, steel, 125 mm, 2-601
Order No.:
 07L101
Manufacturer:
 Bernstein
Manufacturer SKU:
 2-601
Available: 71 pcs. Available in 5 Days: 120 pcs. Leadtime: 1 Week **
Total Price: 7.51 € *
1 pcs.
7.5089 €
10 pcs.
7.1519 €
steel
IC tweezers
125 mm
No
No
No
Yes