P10-10R-D | Panduit
Uninsulated ring cable lug, AWG 12 to 10, 5.1 mm, metal
Unit Price (€ / pc.)
0.1975 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1975 €
10 pcs.
0.1785 €
100 pcs.
0.1654 €
500 pcs.
0.1523 €
1000 pcs.
0.1440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, P10-10R-D, Panduit
Ring terminal, non-insulated with bulk package.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 12 to 10 | |
Colour | metal | |
Isolated | No | |
Hole diameter | 5.1 mm | |
Material | copper, tin-plated | |
max. operating temperature | 150 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |