P14-10R-M | Panduit
Uninsulated ring cable lug, AWG 16 to 14, 5.1 mm, metal
Unit Price (€ / pc.)
0.1309 € *
Available: 945 pcs.
Leadtime: 10 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1309 €
10 pcs.
0.1190 €
100 pcs.
0.1095 €
500 pcs.
0.1012 €
1000 pcs.
0.0952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, P14-10R-M, Panduit
Ring terminal, non-insulated with bulk package.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 16 to 14 | |
Colour | metal | |
Isolated | No | |
Hole diameter | 5.1 mm | |
Material | copper, tin-plated | |
max. operating temperature | 150 °C | |
shrinkable tubing | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |