P18-6R-M | Panduit
Uninsulated ring cable lug, AWG 22 to 18, 3.8 mm, M3.5, metal
Unit Price (€ / pc.)
0.1380 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1380 €
10 pcs.
0.1261 €
100 pcs.
0.1166 €
500 pcs.
0.1071 €
1000 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, P18-6R-M, Panduit
Ring terminal, non-insulated with bulk package.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 22 to 18 | |
Colour | metal | |
Thread size | M3.5 | |
Isolated | No | |
Hole diameter | 3.8 mm | |
Material | copper, tin-plated | |
max. operating temperature | 150 °C | |
shrinkable tubing | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |