DNF18-111FIB-M | Panduit
Insulated flat plug sleeve, 2.8 x 0.5 mm, 0.5 to 1.0 mm², AWG 22 to 18, brass, tin-plated, red, DNF18-111FIB-M
Order No.: 07F275
EAN: 4099889618716
MPN:
DNF18-111FIB-M
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Next delivery: 979 pcs. on 2024-06-21
Leadtime: 10 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
25 pcs.
0.3808 €
50 pcs.
0.3213 €
100 pcs.
0.2892 €
500 pcs.
0.2547 €
1000 pcs.
0.2297 €
*incl. VAT plus shipping costs
**Subject to prior sale
The vibration-resistant flat plug is made of galvanized brass. Fully insulated, red, with nylon housing. The plug dimensions are 0.110 x 0.020". (2.8 x 0.5 mm), supporting cables in the range 22-18 AWG (0.5-1.0 mm²). The length is 0.71". (18,0 mm), the width is 0,19" (4.8 mm). The flat receptacle is equipped with a funnel opening barrel, butt weld.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 22 to 18 | |
Insulation colour | red | |
Suitable for | 2.8 x 0.5 mm | |
Isolated | Yes | |
Length | 18 mm | |
Cable cross-section | 0.5 to 1.0 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |