9-160313-6 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 13, phosphor bronze, silver-plated, blue, 9-160313-6

Order No.: 07F2602
EAN: 4099889618679
MPN:
9-160313-6
9-0160313-6
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 70 Weeks **
Total Price:
0.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4998 €

Flat receptacle, 9-160313-6, AMP

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Silver, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: Compression, Wire Insulation Support: With, Overall Length: 23.2 mm, Wire Size: 17 – 13 AWG, Wire Size: 1 – 2.5 mm², Wire Size: 1980 – 4914 CMA, Mating Tab Width: 6.35 mm, Operating Temperature Range: 105 °C, Packaging Quantity: 3500, Packaging Method: Box, Barrel Color: Blue

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 17 to 13
Insulation colour blue
Suitable for 6.35 x 0.81 mm
Isolated Yes
Length 23.2 mm
Cable cross-section 1.0 to 2.5 mm²
Material phosphor bronze, silver-plated
Logistics
Country of origin NL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes