H-22-6A-B | Bourns Electronics GmbH

TURNS-COUNT. DIAL H-22-6A-B

Order No.: 07E4859
EAN: 4099889343533
MPN:
H-22-6A-B
Series: H-22
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
13.8992 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
13.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
13.8992 €

Rotary knob counter, H-22-6A-B, Bourns

Features

  • No backlash
  • Compact - requires minimal panel space (22.2 mm diameter requirement)
  • For use with precision potentiometers or other rotating devices, up to 15 turns
  • Designed for metal shaft
  • High Force “Click Brake”
Technical specifications
Locking Locking brake
Version analog
diameter 22.2 mm
Colour black
For shaft diameter 6.35 mm
Height 21.3 mm
Material metal
max. number of revolutions 15
Logistics
Country of origin CN
Customs tariff number 90291000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
For shaft diameter
Material
diameter
Version
Height
Colour
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
For shaft diameter
Material
diameter
Version
Height
Colour
TURNS-COUNT. DIAL H-22-6A
Order No.:
 07E4858
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-6A
Available: 30 pcs. Leadtime: 14 Weeks **
Total Price: 15.22 € *
1 pcs.
15.2201 €
10 pcs.
13.3875 €
50 pcs.
12.4712 €
150 pcs.
11.9357 €
500 pcs.
11.3169 €
6.35 mm
metal
22.2 mm
analog
21.3 mm
TURNS-COUNT. DIAL H-22-6M
Order No.:
 07E4861
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-6M
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 13.90 € *
60 pcs.
13.8992 €
6 mm
metal
22.2 mm
analog
21.3 mm
TURNS-COUNT. DIAL H-22-6A-B
Order No.:
 07E4859
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-6A-B
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 13.90 € *
60 pcs.
13.8992 €
6.35 mm
metal
22.2 mm
analog
21.3 mm
black
TURNS-COUNT. DIAL H-22-3A
Order No.:
 07E4857
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-3A
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 13.90 € *
60 pcs.
13.8992 €
3.17 mm
metal
22.2 mm
analog
21.3 mm
TURNS-COUNT. DIAL H-22-6M-SB
Order No.:
 07E4862
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-6M-SB
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 13.90 € *
60 pcs.
13.8992 €
6 mm
metal
22.2 mm
analog
21.3 mm
TURNS-COUNT. DIAL H-22-6A-SB
Order No.:
 07E4860
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-6A-SB
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 13.90 € *
60 pcs.
13.8992 €
6.35 mm
metal
22.2 mm
analog
21.3 mm