H-22-6A | Bourns Electronics GmbH

TURNS-COUNT. DIAL H-22-6A

Order No.: 07E4858
EAN: 4099889343526
MPN:
H-22-6A
Series: H-22
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
15.2201 € *
Available: 30 pcs.
Leadtime: 14 Weeks **
Total Price:
15.22 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2201 €
10 pcs.
13.3875 €
50 pcs.
12.4712 €
150 pcs.
11.9357 €
500 pcs.
11.3169 €
*incl. VAT plus shipping costs
**Subject to prior sale

Turns knob counter, H-22-6A, Bourns

Rotary knob for potentiometer Suitable for axle diameter 6.35 mm.

Features

  • No retroactive effect
  • Compact - requires minimal disk space (22.2 mm diameter required)
  • Designed for metal shaft
  • RoHS compliant
Technical specifications
Locking Locking brake
Version analog
diameter 22.2 mm
For shaft diameter 6.35 mm
Height 21.3 mm
Material metal
max. number of revolutions 15
Logistics
Country of origin CN
Customs tariff number 90291000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
For shaft diameter
Material
diameter
Version
Height
Colour
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
For shaft diameter
Material
diameter
Version
Height
Colour
TURNS-COUNT. DIAL H-22-6A
Order No.:
 07E4858
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-6A
Available: 30 pcs. Leadtime: 14 Weeks **
Total Price: 15.22 € *
1 pcs.
15.2201 €
10 pcs.
13.3875 €
50 pcs.
12.4712 €
150 pcs.
11.9357 €
500 pcs.
11.3169 €
6.35 mm
metal
22.2 mm
analog
21.3 mm
TURNS-COUNT. DIAL H-22-6M-SB
Order No.:
 07E4862
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-6M-SB
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 13.90 € *
60 pcs.
13.8992 €
6 mm
metal
22.2 mm
analog
21.3 mm
TURNS-COUNT. DIAL H-22-6A-B
Order No.:
 07E4859
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-6A-B
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 13.90 € *
60 pcs.
13.8992 €
6.35 mm
metal
22.2 mm
analog
21.3 mm
black
TURNS-COUNT. DIAL H-22-6M
Order No.:
 07E4861
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-6M
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 13.90 € *
60 pcs.
13.8992 €
6 mm
metal
22.2 mm
analog
21.3 mm
TURNS-COUNT. DIAL H-22-3A
Order No.:
 07E4857
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-3A
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 13.90 € *
60 pcs.
13.8992 €
3.17 mm
metal
22.2 mm
analog
21.3 mm
TURNS-COUNT. DIAL H-22-6A-SB
Order No.:
 07E4860
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-6A-SB
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 13.90 € *
60 pcs.
13.8992 €
6.35 mm
metal
22.2 mm
analog
21.3 mm