VS-40HF160 | Vishay

Recovery diode, 1700 V, 10 A, DO-203AB, VS-40HF160

Order No.: 06S7622
EAN: 4099879039422
MPN:
VS-40HF160
Series: VS-40HFR
Vishay
default L
Image may differ
Unit Price (€ / pc.)
6.9972 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
7.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.9972 €
Technical specifications
Number of diodes 1
Version Standard recovery diode
Forward Current 10 A
Enclosure DO-203AB
max. operating temperature 160 °C
min. operating temperature -65 °C
Assembly Stud mounting
Voltage V RRM (peak reverse voltage) 1600 V
Junction temperature (max.) 160 °C
Junction temperature (min.) -65 °C
Surge blocking voltage V RMS 1700 V
Logistics
Country of origin IN
Customs tariff number 85411000
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Forward Current
Voltage V RRM (peak reverse voltage)
max. operating temperature
Version
Number of diodes
Assembly
min. operating temperature
Enclosure
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Forward Current
Voltage V RRM (peak reverse voltage)
max. operating temperature
Version
Number of diodes
Assembly
min. operating temperature
Enclosure
Recovery diode, 1300 V, 40 A, DO-203AB, VS-40HF120
Order No.:
 06S7620
Manufacturer:
 Vishay
Manufacturer SKU:
 VS-40HF120
Available: 0 pcs. Leadtime: 18 Weeks **
Total Price: 5.89 € *
100 pcs.
5.8905 €
40 A
1200 V
190 °C
Standard recovery diode
Stud mounting
-65 °C
DO-203AB
Recovery diode, 500 V, 40 A, DO-203AB, VS-40HFR40
Order No.:
 06S7652
Manufacturer:
 Vishay
Manufacturer SKU:
 VS-40HFR40
Available: 0 pcs. Leadtime: 18 Weeks **
Total Price: 6.83 € *
100 pcs.
6.8306 €
40 A
400 V
190 °C
Standard recovery diode
1
Stud mounting
-65 °C
DO-203AB
Recovery diode, 500 V, 40 A, DO-203AB, VS-40HF40
Order No.:
 06S7624
Manufacturer:
 Vishay
Manufacturer SKU:
 VS-40HF40
Available: 0 pcs. Leadtime: 18 Weeks **
Total Price: 6.83 € *
100 pcs.
6.8306 €
40 A
400 V
190 °C
Standard recovery diode
Stud mounting
-65 °C
DO-203AB
Recovery diode, 1700 V, 10 A, DO-203AB, VS-40HF160
Order No.:
 06S7622
Manufacturer:
 Vishay
Manufacturer SKU:
 VS-40HF160
Available: 0 pcs. Leadtime: 18 Weeks **
Total Price: 7.00 € *
100 pcs.
6.9972 €
10 A
1600 V
160 °C
Standard recovery diode
1
Stud mounting
-65 °C
DO-203AB