VS-16F120 | Vishay
Recovery diode, 1400 V, 16 A, DO-203AA, VS-16F120
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Technical specifications
Number of diodes | 1 | |
Version | Standard recovery diode | |
Forward Current | 16 A | |
Enclosure | DO-203AA | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | Stud mounting | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -65 °C | |
Surge blocking voltage V RMS | 1400 V |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85411000 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |