2-126 | Bernstein
Desoldering lever, 115 mm, 10 g, 2-126
Order No.: 06L9851
EAN: 4099891379704
MPN:
2-126
Unit Price (€ / pc.)
9.4367 € *
Available: 2 pcs.
Available in 5 Days: 94 pcs.
Leadtime: 1 Week **
Total Price:
9.44 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4367 €
10 pcs.
8.3062 €
50 pcs.
7.7350 €
150 pcs.
7.3899 €
500 pcs.
7.0210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering lever, type Bernstein 2-126.
With slot, nickel-plated, insulated, with hexagon plastic handle.
Length: 115 mm.
Technical specifications
Version | Soldering lever | |
Weight | 10 g | |
Length | 115 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |