2-127 | Bernstein

Tin graver, 115 mm, 14 g, 2-127

Order No.: 06L9751
EAN: 4099891379681
MPN:
2-127
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
14.8274 € *
Available: 2 pcs.
Available in 5 Days: 256 pcs.
Leadtime: 1 Week **
Total Price:
14.83 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8274 €
10 pcs.
13.0543 €
50 pcs.
12.1618 €
150 pcs.
11.6263 €
500 pcs.
11.0313 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tin scraper, type Bernstein 2-127.

With sharp-pointed blade, insulated shaft and hexagon plastic handle, ideal for interrupting PCB traces, working on PCBs and for intricate work on all types of solder contacts.

Length: 115 mm.

Technical specifications
Version tin graver
Weight 14 g
Length 115 mm
Material plastic
Logistics
Country of origin DE
Customs tariff number 82119200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Weight
Tin graver, 115 mm, 14 g, 2-127
Order No.:
 06L9751
Manufacturer:
 Bernstein
Manufacturer SKU:
 2-127
Available: 2 pcs. Available in 5 Days: 256 pcs. Leadtime: 1 Week **
Total Price: 14.83 € *
1 pcs.
14.8274 €
10 pcs.
13.0543 €
50 pcs.
12.1618 €
150 pcs.
11.6263 €
500 pcs.
11.0313 €
plastic
tin graver
115 mm
14 g
Tin graver, 115 mm, 14 g, 2-128
Order No.:
 06L9752
Manufacturer:
 Bernstein
Manufacturer SKU:
 2-128
Available: 2 pcs. Available in 5 Days: 27 pcs. Leadtime: 1 Week **
Total Price: 15.21 € *
1 pcs.
15.2082 €
10 pcs.
13.3756 €
50 pcs.
12.4593 €
150 pcs.
11.9238 €
500 pcs.
11.3050 €
plastic
tin graver
115 mm
14 g