8141 CO | LINDSTRÖM

ESD Precision diagonal cutter, 110 mm, 45 g, cut capacity (1.25 mm/–/–/–), 8141 CO

Order No.: 06L9589
EAN: 7314150051557
MPN:
8141 CO
Series: Serie 80
LINDSTRÖM
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
80.4202 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.42 € *
Price list
Quantity
Price per unit*
1 pcs.
80.4202 €
5 pcs.
76.3980 €
10 pcs.
72.5781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutter, 8141 CO, LINDSTRÖM

Side cutters series 80 with oval jaws and ESD-safe handle

Features

  • ESD-safe handles made of synthetic material with opening spring
  • Friction-reducing screw connection, which increases the line accuracy of the cutting edges
  • High Performance Steel Alloy
Technical specifications
Version Precision diagonal cutter
ESD protection Yes
Weight 45 g
Length 110 mm
Material steel
Cutting edge with facet
Cutting capacity (soft) 1.25 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Length
Cutting capacity (soft)
Weight
Material
Cutting edge
1000V Insulated
ESD protection
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Cutting capacity (soft)
Weight
Material
Cutting edge
1000V Insulated
ESD protection