1-753 | Bernstein

Interchangeable blade, 1.5 mm, slotted, BL 32 mm, L 32 mm, 1-753

Order No.: 06L7744
EAN: 4099891372323
MPN:
1-753
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
19.4922 € *
Available: 2 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 1 Week **
Total Price:
19.49 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4922 €
10 pcs.
17.1479 €
50 pcs.
15.9817 €
150 pcs.
15.2915 €
500 pcs.
14.5061 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver blades, 32 mm long, 3.0 mm shaft diameter, made of ceramic.

Edge 1.5 x 0.3 mm.

Technical specifications
Version interchangeable blade
ESD protection No
Size 1.5 mm
Blade length 32 mm
Length 32 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 69091900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
Interchangeable blade, 3 mm, slotted, BL 32 mm, L 32 mm, 1-739
Order No.:
 06L7747
Manufacturer:
 Bernstein
Manufacturer SKU:
 1-739
Available: 1 pcs. Available in 5 Days: 118 pcs. Leadtime: 1 Week **
Total Price: 5.52 € *
1 pcs.
5.5216 €
10 pcs.
4.8552 €
100 pcs.
4.2602 €
250 pcs.
4.0936 €
1000 pcs.
3.8318 €
3 mm
interchangeable blade
32 mm
slotted
No
32 mm
No
Interchangeable blade, 1.5 mm, slotted, BL 32 mm, L 32 mm, 1-753
Order No.:
 06L7744
Manufacturer:
 Bernstein
Manufacturer SKU:
 1-753
Available: 2 pcs. Available in 5 Days: 31 pcs. Leadtime: 1 Week **
Total Price: 19.49 € *
1 pcs.
19.4922 €
10 pcs.
17.1479 €
50 pcs.
15.9817 €
150 pcs.
15.2915 €
500 pcs.
14.5061 €
1.5 mm
interchangeable blade
32 mm
slotted
No
32 mm
No
Interchangeable blade, 3 mm, slotted, BL 32 mm, L 32 mm, 1-757
Order No.:
 06L7746
Manufacturer:
 Bernstein
Manufacturer SKU:
 1-757
Available: 3 pcs. Leadtime: 2 Weeks **
Total Price: 15.33 € *
1 pcs.
15.3272 €
10 pcs.
13.4827 €
50 pcs.
12.5664 €
150 pcs.
12.0190 €
3 mm
interchangeable blade
32 mm
slotted
No
32 mm
No
Interchangeable blade, 1.5 mm, slotted, BL 32 mm, L 32 mm, 1-738
Order No.:
 06L7745
Manufacturer:
 Bernstein
Manufacturer SKU:
 1-738
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 5.64 € *
1 pcs.
5.6406 €
10 pcs.
4.9623 €
100 pcs.
4.3554 €
250 pcs.
4.1769 €
1000 pcs.
3.9032 €
1.5 mm
interchangeable blade
32 mm
slotted
No
32 mm
No