6-105 | Bernstein
Socket wrench, 5.5 mm, L 235 mm, 6-105
Order No.: 06L6880
EAN: 4099891384548
MPN:
6-105
Unit Price (€ / pc.)
12.0190 € *
Available: 2 pcs.
Next delivery: 1 pcs. on 2024-05-13
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0190 €
10 pcs.
10.5791 €
50 pcs.
9.8532 €
150 pcs.
9.4248 €
500 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket wrench, 6-105, Bernstein
The quality is particularly evident in the manufacturing process of the blade. During the quality test, the blade is clamped in a torque test stand and twisted until it breaks smoothly. According to DIN, this has to be done in a very specific Newton meter range. Only a smooth break is safe! Inferior products can splinter or tear which can be extremely dangerous.
Features
- 100% Made in Germany
- 2-component plastic handle ergonomically shaped non-slip impact resistant
- Blade length 125 mm
- Blades Ø 6 mm
Technical specifications
Version | Socket wrench | |
Size | 5.5 mm | |
Length | 235 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |