4-543 | Bernstein

Screwdriver, PZ1, Pozidriv, BL 80 mm, L 187 mm, 4-543

Order No.: 06L5466
EAN: 4099891371913
MPN:
4-543
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available: 1 pcs.
Available in 5 Days: 37 pcs.
Leadtime: 1 Week **
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
10 pcs.
6.1404 €
50 pcs.
5.7239 €
150 pcs.
5.4859 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crosstip screwdriver, type Bernstein Euroline-Power.

With ergonomic 2-C handles, impact-resistant, anti-slip protection and suspension hole.

Blade: made of chrome vanadium, chromed, full length hardened, black tip.

For Pozidriv recessed head screws, type 4-543.

Technical attributes (type, blade size (size), blade diameter (D), blade length (BL), overall length (L)): 4-543, size 1, D 4.5, BL 80, L 187 mm.

Technical specifications
Version screwdriver
ESD protection No
Size PZ1
Blade length 80 mm
Length 187 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
Screwdriver, PZ0, Pozidriv, BL 60 mm, L 160 mm, 4-542
Order No.:
 06L5465
Manufacturer:
 Bernstein
Manufacturer SKU:
 4-542
Available: 0 pcs. Available in 5 Days: 87 pcs. Leadtime: 1 Week **
Total Price: 7.08 € *
1 pcs.
7.0805 €
5 pcs.
6.3665 €
10 pcs.
5.7596 €
160 mm
PZ0
60 mm
screwdriver
Pozidriv
No
No
Screwdriver, PZ1, Pozidriv, BL 80 mm, L 187 mm, 4-543
Order No.:
 06L5466
Manufacturer:
 Bernstein
Manufacturer SKU:
 4-543
Available: 1 pcs. Available in 5 Days: 37 pcs. Leadtime: 1 Week **
Total Price: 6.99 € *
1 pcs.
6.9853 €
10 pcs.
6.1404 €
50 pcs.
5.7239 €
150 pcs.
5.4859 €
187 mm
PZ1
80 mm
screwdriver
Pozidriv
No
No
Screwdriver, PZ2, Pozidriv, BL 100 mm, L 215 mm, 4-544
Order No.:
 06L5467
Manufacturer:
 Bernstein
Manufacturer SKU:
 4-544
Available: 0 pcs. Available in 5 Days: 83 pcs. Leadtime: 1 Week **
Total Price: 7.79 € *
1 pcs.
7.7945 €
5 pcs.
7.0210 €
215 mm
PZ2
100 mm
screwdriver
Pozidriv
No
No