4-533 | Bernstein

Screwdriver, PH1, Phillips, BL 80 mm, L 187 mm, 4-533

Order No.: 06L5461
EAN: 4099891371876
MPN:
4-533
Bernstein
4-533 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.9730 € *
Available: 1 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 1 Week **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.0091 €
50 pcs.
6.5331 €
150 pcs.
6.2475 €
500 pcs.
5.9262 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crosstip screwdrivers, type Bernstein Euroline-Power.

With ergonomic 2-C handles, impact-resistant, anti-slip protection and suspension hole.

Blade: made of chrome vanadium, chromed, full length hardened, black tip.

For Phillips recessed head screws, type 4-533.

Technical attributes (type, blade size (size), blade diameter (D), blade length (BL), overall length (L)): 4- 533, size 1, D 4.5, BL 80, L 187 mm.

Technical specifications
Version screwdriver
ESD protection No
Size PH1
Blade length 80 mm
Length 187 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes