C470015 | JBC

Soldering tip, Chisel shaped, JBC-C470015

Order No.: 06L540
EAN: 8427327255517
MPN:
C470015
Series: C470
JBC
default L
Image may differ
Unit Price (€ / pc.)
47.1478 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
47.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.1478 €

Chisel cartridge, C470015, JBC

The cartridge is appropriate for intensive soldering purposes and it is perfect for both SMD and applications with high power requirements.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version soldering tip
Suitable for T470
Peak type Chisel shaped
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Peak type
Version
Width
Suitable for
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Peak type
Version
Width
Suitable for
Soldering tip, Chisel shaped, JBC-C470014
Order No.:
 06L539
Manufacturer:
 JBC
Manufacturer SKU:
 C470014
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 47.15 € *
1 pcs.
47.1478 €
Chisel shaped
soldering tip
T470
Soldering tip, Chisel shaped, Ø 1 mm, C470036
Order No.:
 06L558
Manufacturer:
 JBC
Manufacturer SKU:
 C470036
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 47.15 € *
1 pcs.
47.1478 €
1 mm
Chisel shaped
soldering tip
T470
Soldering tip, Beveled, Ø 3.5 mm, C470019
Order No.:
 06L544
Manufacturer:
 JBC
Manufacturer SKU:
 C470019
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 47.15 € *
1 pcs.
47.1478 €
3.5 mm
Beveled
soldering tip
T470
Soldering tip, Chisel shaped, JBC-C470015
Order No.:
 06L540
Manufacturer:
 JBC
Manufacturer SKU:
 C470015
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 47.15 € *
1 pcs.
47.1478 €
Chisel shaped
soldering tip
T470
Soldering tip, conical, Ø 1.7 mm, C470025
Order No.:
 06L549
Manufacturer:
 JBC
Manufacturer SKU:
 C470025
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 52.43 € *
1 pcs.
52.4314 €
1.7 mm
conical
soldering tip
T470
Soldering tip, Chisel shaped, JBC-C470016
Order No.:
 06L541
Manufacturer:
 JBC
Manufacturer SKU:
 C470016
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 47.15 € *
1 pcs.
47.1478 €
Chisel shaped
soldering tip
T470
Soldering tip, Chisel shaped, JBC-C470013
Order No.:
 06L538
Manufacturer:
 JBC
Manufacturer SKU:
 C470013
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 47.15 € *
1 pcs.
47.1478 €
Chisel shaped
soldering tip
T470
Soldering tip, conical, Ø 1.7 mm, C470001
Order No.:
 06L526
Manufacturer:
 JBC
Manufacturer SKU:
 C470001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 47.15 € *
1 pcs.
47.1478 €
1.7 mm
conical
soldering tip
T470
Soldering tip, conical, Ø 3.5 mm, C470026
Order No.:
 06L550
Manufacturer:
 JBC
Manufacturer SKU:
 C470026
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 52.43 € *
1 pcs.
52.4314 €
3.5 mm
conical
soldering tip
T470
Soldering tip, Beveled, Ø 7.5 mm, C470003
Order No.:
 06L528
Manufacturer:
 JBC
Manufacturer SKU:
 C470003
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 47.15 € *
1 pcs.
47.1478 €
7.5 mm
Beveled
soldering tip
T470
Soldering tip, conical, Ø 3.5 mm, C470008
Order No.:
 06L533
Manufacturer:
 JBC
Manufacturer SKU:
 C470008
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 47.15 € *
1 pcs.
47.1478 €
3.5 mm
conical
soldering tip
T470
Soldering tip, Chisel shaped, JBC-C470021
Order No.:
 06L546
Manufacturer:
 JBC
Manufacturer SKU:
 C470021
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 69.91 € *
1 pcs.
69.9125 €
Chisel shaped
soldering tip
T470
Soldering tip, Chisel shaped, JBC-C470022
Order No.:
 06L547
Manufacturer:
 JBC
Manufacturer SKU:
 C470022
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 108.37 € *
1 pcs.
108.3733 €
Chisel shaped
soldering tip
T470