4-508 | Bernstein
Screwdriver, 8 mm, slotted, BL 150 mm, L 271 mm, 4-508
Order No.: 06L4357
EAN: 4099891371289
MPN:
4-508
Unit Price (€ / pc.)
9.1987 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
9.20 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1987 €
10 pcs.
8.0920 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdrivers, type Bernstein Euroline-Power.
With ergonomic 2-C handles, impact-resistant, anti-slip protection and suspension hole; Blade: made of chrome vanadium, chromed, full length hardened, black tip.
Technical attributes (type, blade width (Bw), blade thickness (Bt), blade length (Bl), overall length (L)): 4-508, BW 8.0, BT 1.2, BL 150, L 271 mm
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 8 mm | |
Blade length | 150 mm | |
Length | 271 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |