4-521 | Bernstein
Screwdriver, 2.5 mm, slotted, BL 75 mm, L 175 mm, 4-521
Order No.: 06L4350
EAN: 4099891371227
MPN:
4-521
Unit Price (€ / pc.)
6.3665 € *
Available: 0 pcs.
Available in 5 Days: 96 pcs.
Leadtime: 1 Week **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
10 pcs.
5.6049 €
100 pcs.
4.9147 €
250 pcs.
4.7243 €
1000 pcs.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdrivers, type Bernstein Euroline-Power.
With ergonomic 2-C handles, impact-resistant, anti-slip protection and suspension hole.
Blade: made of chrome vanadium, chromed, full length hardened, black tip.
Technical attributes (type, blade width (Bw), blade thickness (Bt), blade length (Bl), overall length (L)): 4-521, BW 2.5, BT 0.4, BL 75, L 175 mm
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 2.5 mm | |
Blade length | 75 mm | |
Length | 175 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |