4-311 | Bernstein
Screwdriver, 2.8 mm, slotted, BL 80 mm, L 140 mm, 4-311
Order No.: 06L357
EAN: 4099891371029
MPN:
4-311
Unit Price (€ / pc.)
2.0825 € *
Available: 5 pcs.
Available in 5 Days: 4,290 pcs.
Leadtime: 1 Week **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
25 pcs.
1.7612 €
100 pcs.
1.6303 €
250 pcs.
1.5470 €
1000 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdrivers, type Bernstein 4-3.
With nickel-plated blade, made of special steel, yellow-translucent plastic handle, for threaded pins etc.
Technical attributes (type, blade width (Bw), blade thickness (Bt), blade length (Bl), length overall (L)): 4-311, BW 2.8, BT 0.6, BL 80, L 140 mm
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 2.8 mm | |
Blade length | 80 mm | |
Length | 140 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |