5-454 | Bernstein
ESD tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, 5-454
Order No.: 06L3242
EAN: 4205838512343
MPN:
5-454
Unit Price (€ / pc.)
69.1509 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
69.15 € *
Price list
Quantity
Price per unit*
1 pcs.
69.1509 €
5 pcs.
62.2846 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tweezer with ESD ceramic tips, type Bernstein 5-454.
With fine replaceable tips, antimagnetic, acid-proof.
Tip width: 0.7 mm.
Length: 125 mm.
Weight: 17 g.
Technical specifications
Anti-magnetic | Yes | |
Version | tweezers | |
Resistant to | Chemicals, Salts, Acids, thermal ageing | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 125 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |