5-049 | Bernstein
ESD SMD tweezers, uninsulated, antimagnetic, special steel, 110 mm, 5-049
Order No.: 06L316
EAN: 4099891367657
MPN:
5-049
Unit Price (€ / pc.)
15.9341 € *
Available: 13 pcs.
Available in 5 Days: 210 pcs.
Leadtime: 1 Week **
Total Price:
15.93 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9341 €
10 pcs.
14.0301 €
50 pcs.
13.0662 €
150 pcs.
12.4950 €
500 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pointed tweezer, type Bernstein 5-049.
Made of steel, ultra pointed, precision made. Anti-magnetic, polished.
Length: 110 mm
Technical specifications
Anti-magnetic | Yes | |
Version | SMD tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 110 mm | |
Material | special steel | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |