5-125 | Bernstein
Precision tweezers, uninsulated, steel, 110 mm, 5-125
Order No.: 06L305
EAN: 4099891367619
MPN:
5-125
Unit Price (€ / pc.)
4.4149 € *
Available: 2 pcs.
Available in 5 Days: 201 pcs.
Leadtime: 1 Week **
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
3.8794 €
100 pcs.
3.4034 €
250 pcs.
3.2725 €
1000 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sheet metal tweezer, type Bernstein 5-125.
Straight, fine-pointed nose, made of steel sheet. Polished and nickel-plated.
Length: 110 mm.
Technical specifications
Anti-magnetic | No | |
Version | precision tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 110 mm | |
Material | steel | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |