5-121-9 | Bernstein
Precision tweezers, insulated, steel, 120 mm, 5-121-9
Order No.: 06L304
EAN: 4099891367602
MPN:
5-121-9
Unit Price (€ / pc.)
13.3637 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.36 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3637 €
5 pcs.
12.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale
ANATOMICAL TWEEZERS 120 MM SERRATED PTFE COATED
Resistant to chemicals, easy to clean, anti-adhesive property "lotus effect", resistant to high temperatures (from -270 to +280 ° C / +536 °F), very weather- and UV-resistant, very lubricious with extremely low friction coefficient, rustproof, non-antimagnetic, insulating
Technical specifications
Anti-magnetic | No | |
Version | precision tweezers | |
Resistant to | Chemicals | |
Chemicla resistant | Yes | |
ESD protection | No | |
Isolated | Yes | |
Length | 120 mm | |
Material | steel | |
UV-resistant | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |