5-119 | Bernstein
Precision tweezers, uninsulated, steel, 140 mm, 5-119
Order No.: 06L299
EAN: 4099891367572
MPN:
5-119
Unit Price (€ / pc.)
11.1503 € *
Available: 9 pcs.
Available in 5 Days: 145 pcs.
Leadtime: 1 Week **
Total Price:
11.15 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1503 €
10 pcs.
9.8175 €
50 pcs.
9.1511 €
150 pcs.
8.7465 €
500 pcs.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tweezer, type Bernstein 5-119.
With fine and rounded tips, X-cut, made of steel polished and nickel-plated.
Length: 140 mm.
Technical specifications
Anti-magnetic | No | |
Version | precision tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 140 mm | |
Material | steel | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |