5-107 | Bernstein
ESD precision tweezers, uninsulated, steel, 150 mm, 5-107
Order No.: 06L290
EAN: 4099891367510
MPN:
5-107
Unit Price (€ / pc.)
12.0190 € *
Available: 13 pcs.
Available in 5 Days: 261 pcs.
Leadtime: 1 Week **
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0190 €
10 pcs.
10.5791 €
50 pcs.
9.8532 €
150 pcs.
9.4248 €
500 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tweezer, type Bernstein 5-107.
With fine curved tips, made of steel. Polished and nickel-plated.
Length: 150 mm.
Technical specifications
Anti-magnetic | No | |
Version | precision tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 150 mm | |
Material | steel | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |