C120902 | JBC

Desoldering tip, conical, Ø 0.3 mm, (L) 50 mm, C120902

Order No.: 06L289
EAN: 8427327253148
MPN:
C120902
Series: C120
JBC
default L
Image may differ
Unit Price (€ / pc.)
44.4346 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-04-30
Leadtime: 1 Week **
Total Price:
44.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.4346 €

Conical bent cartridge, C120902, JBC

The cartridge works with micro tweezers which enables to align the cartridges according to the user needs.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version desoldering tip
diameter 0.3 mm
Suitable for PA120
Length 50 mm
Peak type conical
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Peak type
Version
Length
Suitable for
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Peak type
Version
Length
Suitable for
Desoldering tip, conical, Ø 0.2 mm, (L) 50 mm, C120002
Order No.:
 03L3254
Manufacturer:
 JBC
Manufacturer SKU:
 C120002
Available: 8 pcs. Leadtime: 1 Week ** Next delivery: 4 pcs. on 2024-04-30
Total Price: 43.11 € *
1 pcs.
43.1137 €
0.2 mm
conical
desoldering tip
50 mm
PA120
Desoldering tip, Blade shape, Ø 5 mm, (L) 50 mm, C120005
Order No.:
 06L281
Manufacturer:
 JBC
Manufacturer SKU:
 C120005
Available: 4 pcs. Leadtime: 1 Week ** Next delivery: 2 pcs. on 2024-04-30
Total Price: 53.12 € *
1 pcs.
53.1216 €
5 mm
Blade shape
desoldering tip
50 mm
PA120
Desoldering tip, Ø 0.6 mm, (L) 50 mm, C120011
Order No.:
 06L287
Manufacturer:
 JBC
Manufacturer SKU:
 C120011
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 44.43 € *
1 pcs.
44.4346 €
0.6 mm
desoldering tip
50 mm
PA120
Desoldering tip, conical, Ø 0.5 mm, (L) 50 mm, C120006
Order No.:
 03L3256
Manufacturer:
 JBC
Manufacturer SKU:
 C120006
Available: 8 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-04-30
Total Price: 43.11 € *
1 pcs.
43.1137 €
0.5 mm
conical
desoldering tip
50 mm
PA120
Desoldering tip, conical, Ø 0.3 mm, (L) 50 mm, C120902
Order No.:
 06L289
Manufacturer:
 JBC
Manufacturer SKU:
 C120902
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 2 pcs. on 2024-04-30
Total Price: 44.43 € *
1 pcs.
44.4346 €
0.3 mm
conical
desoldering tip
50 mm
PA120
Desoldering tip, conical, Ø 0.7 mm, (L) 50 mm, C120004
Order No.:
 03L3255
Manufacturer:
 JBC
Manufacturer SKU:
 C120004
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 8 pcs. on 2024-05-03
Total Price: 43.11 € *
1 pcs.
43.1137 €
0.7 mm
conical
desoldering tip
50 mm
PA120