5-075 | Bernstein
ESD SMD tweezers, uninsulated, antimagnetic, special steel, 140 mm, 5-075
Order No.: 06L2764
EAN: 4250838505703
MPN:
5-075
Unit Price (€ / pc.)
34.2006 € *
Available: 0 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 1 Week **
Total Price:
34.20 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2006 €
5 pcs.
30.7734 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal tweezer, 5-075, Bernstein
SPECIAL TWEEZERS FOR SMD TECHNOLOGY - high-quality precision tweezers made of stainless steel, rust-free, matt-polished, anti-magnetic, acid-resistant.
Features
- Straight, long, narrow, stepped long tips
- Shape BB
- Material stainless steel SA antimagnetic
- Surface matt polished, smooth and glare-free
Technical specifications
Anti-magnetic | Yes | |
Version | SMD tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 140 mm | |
Material | special steel | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |