5-110 | Bernstein
ESD General purpose tweezers (3 tweezers), uninsulated, stainless steel, 155 mm, 5-110
Order No.: 06L2700
EAN: 4099891367459
MPN:
5-110
Unit Price (€ / pc.)
50.6345 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
50.63 € *
Price list
Quantity
Price per unit*
1 pcs.
50.6345 €
5 pcs.
47.6000 €
15 pcs.
45.7793 €
50 pcs.
43.7444 €
150 pcs.
41.9237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set of tweezers, type Bernstein 5-110.
With plastic sheath, consisting of 3 tweezers made of polished and nickel-plated steel.
Content:
- tweezer 5-107 with fine bent tips and fine serration, 150 mm.
- straight-tweezer 5-121 with fine-pointed jaws and fine serration, 120 mm.
- cross-over tweezer 5-155 with shovel-like jaws and fine serration, 160 mm.
Technical specifications
Anti-magnetic | No | |
Version | General purpose tweezers | |
Resistant to | Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Contents | 3 tweezers | |
Isolated | No | |
Length | 155 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |