5-058 | Bernstein

ESD SMD tweezers, uninsulated, antimagnetic, special steel, 120 mm, 5-058

Order No.: 06L2696
EAN: 4099891367442
MPN:
5-058
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
20.9559 € *
Available: 3 pcs.
Available in 5 Days: 135 pcs.
Leadtime: 1 Week **
Total Price:
20.96 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9559 €
10 pcs.
18.4450 €
50 pcs.
17.1836 €
150 pcs.
16.4339 €
500 pcs.
15.6009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding single tweezers, type 5-05.

As described above.

Type: 5-058, crossover tweezers, angled, L 120 mm

Technical specifications
Anti-magnetic Yes
Version SMD tweezers
Resistant to Chemicals, Salts, Acids
Chemicla resistant Yes
ESD protection Yes
Isolated No
Length 120 mm
Material special steel
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
ESD protection
Version
Length
Anti-magnetic
Isolated
UV-resistant
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
ESD protection
Version
Length
Anti-magnetic
Isolated
UV-resistant
ESD SMD tweezers, uninsulated, antimagnetic, special steel, 120 mm, 5-058
Order No.:
 06L2696
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-058
Available: 3 pcs. Available in 5 Days: 135 pcs. Leadtime: 1 Week **
Total Price: 20.96 € *
1 pcs.
20.9559 €
10 pcs.
18.4450 €
50 pcs.
17.1836 €
150 pcs.
16.4339 €
500 pcs.
15.6009 €
special steel
Yes
SMD tweezers
120 mm
Yes
No
No
SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-057
Order No.:
 02L6277
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-057
Available: 6 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 18.64 € *
1 pcs.
18.6354 €
10 pcs.
16.3982 €
50 pcs.
15.2796 €
150 pcs.
14.6013 €
500 pcs.
13.8635 €
stainless steel
No
SMD tweezers
120 mm
Yes
No
No