5-060 | Bernstein

ESD SMD tweezers kit (6 tweezers), uninsulated, antimagnetic, stainless steel, 130 mm, 5-060

Order No.: 06L2650
EAN: 4099891367350
MPN:
5-060
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
136.3145 € *
Available: 4 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
136.31 € *
Price list
Quantity
Price per unit*
1 pcs.
136.3145 €
3 pcs.
132.2328 €
10 pcs.
127.6870 €
25 pcs.
124.2717 €
100 pcs.
118.8215 €
*incl. VAT plus shipping costs
**Subject to prior sale

Set of SMD tweezers ESD, type Bernstein 5-060.

Sheath made of conductive material, consisting of 6 high-grade SMD tweezers with black ESD coating, stainless, anti-magnetic, acid resistant.

Content: straight tweezers type 5-049-13, ultra pointed.

length: 110 mm; sickle-shaped tweezers 5-055-13, ultra pointed.

length: 120 mm; flat tweezers type 5-059-13 with 2.0 mm width and rounded tips.

length: 120 mm; tweezers type 5-067-13 with 45° angle and 2.0 mm width.

length: 120 mm; tweezers type 5-068-13 with angled tips and 1.6 mm width.

length: 120 mm; chisel tip tweezers type 5-078-13 with 1.0 mm width, length; 130 mm.

Technical specifications
Anti-magnetic Yes
Version SMD tweezers kit
Resistant to Acids
Chemicla resistant Yes
ESD protection Yes
Contents 6 tweezers
Isolated No
Length 130 mm
Material stainless steel
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Version
Anti-magnetic
Contents
Isolated
UV-resistant
ESD protection
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Version
Anti-magnetic
Contents
Isolated
UV-resistant
ESD protection