5-079-13 | Bernstein

ESD cutting tweezers, uninsulated, antimagnetic, carbon steel, 115 mm, 5-079-13

Order No.: 06L1428
EAN: 4099891367343
MPN:
5-079-13
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
39.1153 € *
Available: 7 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 1 Week **
Total Price:
39.12 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1153 €
5 pcs.
36.7710 €
15 pcs.
35.3549 €
50 pcs.
33.7841 €
150 pcs.
32.3799 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cutting tweezers, type Bernstein 5-079-13.

For cutting soft copper, gold and silver wire up to Ø 0.25 mm.

Material: Carbon steel, dull-polished.

Length: 115 mm.

Weight: 25 g.

Technical specifications
Anti-magnetic Yes
Version cutting tweezers
Resistant to Acids
Chemicla resistant Yes
ESD protection Yes
Isolated No
Length 115 mm
Material carbon steel
Cutting capacity (soft) 0.25 mm
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
Anti-magnetic
Isolated
UV-resistant
Cutting capacity (soft)
ESD protection
1 item in 24 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Anti-magnetic
Isolated
UV-resistant
Cutting capacity (soft)
ESD protection
ESD SMD tweezers, uninsulated, antimagnetic, special steel, 120 mm, 5-067-13
Order No.:
 06L2663
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-067-13
Available: 1 pcs. Available in 5 Days: 25 pcs. Leadtime: 1 Week **
Total Price: 27.95 € *
1 pcs.
27.9531 €
5 pcs.
26.2752 €
15 pcs.
25.2756 €
50 pcs.
24.1570 €
150 pcs.
23.1455 €
special steel
SMD tweezers
120 mm
Yes
No
No
Yes
ESD cutting tweezers, uninsulated, antimagnetic, carbon steel, 115 mm, 5-079-13
Order No.:
 06L1428
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-079-13
Available: 7 pcs. Available in 5 Days: 24 pcs. Leadtime: 1 Week **
Total Price: 39.12 € *
1 pcs.
39.1153 €
5 pcs.
36.7710 €
15 pcs.
35.3549 €
50 pcs.
33.7841 €
150 pcs.
32.3799 €
carbon steel
cutting tweezers
115 mm
Yes
No
No
0.25 mm
Yes
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 5-062-13
Order No.:
 02L6286
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-062-13
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 19.49 € *
1 pcs.
19.4922 €
10 pcs.
17.1479 €
50 pcs.
15.9817 €
150 pcs.
15.2915 €
500 pcs.
14.5061 €
stainless steel
SMD tweezers
115 mm
Yes
No
No
Yes
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 140 mm, 5-083-13
Order No.:
 02L6309
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-083-13
Available: 4 pcs. Available in 5 Days: 50 pcs. Leadtime: 1 Week **
Total Price: 16.67 € *
1 pcs.
16.6719 €
10 pcs.
14.6727 €
50 pcs.
13.6612 €
150 pcs.
13.0662 €
500 pcs.
12.3998 €
stainless steel
SMD tweezers
140 mm
Yes
No
No
Yes
ESD SMD tweezers, uninsulated, antimagnetic, special steel, 120 mm, 5-068-13
Order No.:
 06L2664
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-068-13
Available: 4 pcs. Available in 5 Days: 22 pcs. Leadtime: 1 Week **
Total Price: 27.70 € *
1 pcs.
27.7032 €
5 pcs.
26.0491 €
15 pcs.
25.0495 €
50 pcs.
23.9428 €
150 pcs.
22.9432 €
special steel
SMD tweezers
120 mm
Yes
No
No
Yes
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-076-13
Order No.:
 02L6305
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-076-13
Available: 4 pcs. Available in 5 Days: 36 pcs. Leadtime: 1 Week **
Total Price: 20.84 € *
1 pcs.
20.8369 €
10 pcs.
18.3379 €
50 pcs.
17.0884 €
150 pcs.
16.3387 €
500 pcs.
15.5057 €
stainless steel
SMD tweezers
120 mm
Yes
No
No
Yes