5-311 | Bernstein
Normal scissors
Order No.: 06L115
EAN: 4099891376024
MPN:
5-311
Unit Price (€ / pc.)
14.3514 € *
Available: 7 pcs.
Available in 5 Days: 127 pcs.
Leadtime: 1 Week **
Total Price:
14.35 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3514 €
10 pcs.
12.6259 €
50 pcs.
11.7691 €
150 pcs.
11.2574 €
500 pcs.
10.6862 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard shear, type 53/7.
Standard version for normal usage, polished and nickel-plated.
Length: 180 mm.
Technical specifications
Version | Work scissor | |
Weight | 80 g | |
Length | 180 mm | |
Material | nickel-plated | |
Blade length | 70 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82130000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |