2TL1-1 | Honeywell

Toggle switch, metal, 2 pole, latching, On-Off-On, 15 A/125 VAC, silver-plated, 2TL1-1

Order No.: 06G300
EAN: 4099889179026
MPN:
2TL1-1
Series: TL
Honeywell
default L
Image may differ
Unit Price (€ / pc.)
48.5758 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
48.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
48.5758 €

Toggle switch, 2TL1-1, HONEYWELL

The 2TL1-1 toggle switch is military qualified to MIL-DTL-3950, specifications for sealed toggle switch. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. Its robust design is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water.

Applications

  • Miliitary and commercial aircraft: fixed wing aircraft and helicopter flight decks
  • Aviation ground support equipment: pumps, lights, and lift platforms
  • Military land vehicles (track and wheeled vehicles): lights, pumps, arming equipment, and lifts/ramps
  • Construction equipment: road milling, road pavers, trenchers, and stump cutters
Technical specifications
Connection screw connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 2 pole
Latching switching function latching
Breaking capacity 15 A/125 VAC
Shift position On-Off-On
Protection class IP67
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Latching switching function
Pin number
Shift position
Design
Actuator colour
contact surface
Type of mounting
Connection
illuminated
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Latching switching function
Pin number
Shift position
Design
Actuator colour
contact surface
Type of mounting
Connection
illuminated
Toggle switch, metal, 2 pole, latching, On-On, 15 A/125 VAC, silver-plated, 2TL1-3
Order No.:
 06G304
Manufacturer:
 Honeywell
Manufacturer SKU:
 2TL1-3
Available: 2 pcs. Leadtime: 15 Weeks **
Total Price: 58.25 € *
1 pcs.
58.2505 €
5 pcs.
54.7638 €
15 pcs.
52.6694 €
50 pcs.
50.3370 €
150 pcs.
48.2307 €
15 A/125 VAC
latching
2 pole
On-On
vertical
metal
silver-plated
central Mounting
screw connection
No
Toggle switch, metal, 1 pole, latching, On-On, 15 A/125 VAC, silver-plated, 1TL1-3
Order No.:
 06G288
Manufacturer:
 Honeywell
Manufacturer SKU:
 1TL1-3
Available: 5 pcs. Leadtime: 2 Weeks **
Total Price: 42.90 € *
1 pcs.
42.8995 €
5 pcs.
40.3291 €
15 pcs.
38.7702 €
50 pcs.
37.0685 €
150 pcs.
35.5215 €
15 A/125 VAC
latching
1 pole
On-On
vertical
metal
silver-plated
central Mounting
screw connection
No