2NT1-10 | Honeywell

Toggle switch, metal, 2 pole, latching, On-On-On, 15 A/250 VAC, gold-plated, 2NT1-10

Order No.: 06G260
EAN: 4099889178821
MPN:
2NT1-10
Series: NT
Honeywell
default L
Image may differ
Unit Price (€ / pc.)
73.2326 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
73.23 € *
Price list
Quantity
Price per unit*
50 pcs.
73.2326 €
100 pcs.
71.4714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switch, 2NT1-10, HONEYWELL

The 2NT1-10 toggle switch meets the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. This switch is suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water.

Features

  • Excellent tactile feedback
  • Locking levers reduce unintended actuation

Applications

  • Industrial equipment
  • Platform lifts for trucks
  • Railroad locomotives and maintenance equpment
  • Construction equipment
  • Agricultural machinery
Technical specifications
Connection screw connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 2 pole
Latching switching function latching
Breaking capacity 15 A/250 VAC
Shift position On-On-On
Protection class IP68
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Breaking capacity
Latching switching function
contact surface
Pin number
Shift position
Design
Actuator colour
Type of mounting
Connection
illuminated
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Latching switching function
contact surface
Pin number
Shift position
Design
Actuator colour
Type of mounting
Connection
illuminated
Toggle switch, metal, 1 pole, latching, On-Off, 15 A/125 VAC, gold-plated, 1NT1-2
Order No.:
 06G264
Manufacturer:
 Honeywell
Manufacturer SKU:
 1NT1-2
Available: 24 pcs. Leadtime: 11 Weeks **
Total Price: 26.88 € *
1 pcs.
26.8821 €
5 pcs.
25.2756 €
15 pcs.
24.2998 €
50 pcs.
23.2288 €
150 pcs.
22.2649 €
15 A/125 VAC
latching
gold-plated
1 pole
On-Off
vertical
metal
central Mounting
screw connection
No